LM25119PSQ/NOPB

Texas Instruments
926-LM25119PSQ/NOPB
LM25119PSQ/NOPB

Mfr.:

Description:
Switching Controllers 4.5-42V Wide Vin Cu rrent Mode Dual Sync A 926-LM25119PSQE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.331

Stock:
1.331 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,28 € 6,28 €
4,91 € 49,10 €
4,57 € 114,25 €
4,14 € 414,00 €
4,05 € 1.012,50 €
Full Reel (Order in multiples of 1000)
3,84 € 3.840,00 €
3,71 € 7.420,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,36 €
Min:
1

Similar Product

Texas Instruments LM25119PSQE/NOPB
Texas Instruments
Switching Controllers Wide Input Range Dua l Sync Buck Cntlr A A 926-LM25119PSQ/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
50 kHz to 750 kHz
95 %
800 mV to 41.3 V
40 A
- 40 C
+ 125 C
SMD/SMT
WQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: LM25119EVAL/NOPB
Moisture Sensitive: Yes
Operating Supply Current: 6 mA
Product Type: Switching Controllers
Series: LM25119
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99