LM25118Q1MHX/NOPB

Texas Instruments
595-LM25118Q1MHXNOPB
LM25118Q1MHX/NOPB

Mfr.:

Description:
Switching Controllers Wide Vtg Range Buck- Boost Cntlr A 595-L A 595-LM25118Q1MHENOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.914

Stock:
2.914 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,41 € 5,41 €
4,15 € 41,50 €
3,84 € 96,00 €
3,49 € 349,00 €
3,32 € 830,00 €
3,23 € 1.615,00 €
3,18 € 3.180,00 €
Full Reel (Order in multiples of 2500)
3,07 € 7.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,65 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,38 €
Min:
1

Similar Product

Texas Instruments LM25118Q1MHE/NOPB
Texas Instruments
Switching Controllers Wide Vtg Range Buck- Boost Cntlr A 595-L A 595-LM25118Q1MH/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck
1 Output
500 kHz
80 %
1.23 V to 38 V
4 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-20
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 14 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 4.5 mA
Operating Supply Voltage: 42 V
Output Type: Adjustable
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 16 ns
Series: LM25118
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

LM25118 Buck-Boost Controller

Texas Instruments LM25118 wide voltage range Buck-Boost switching regulator controller features all of the functions necessary to implement a high performance, cost efficient Buck-Boost regulator using a minimum of external components. The Buck-Boost topology maintains output voltage regulation when the input voltage is either less than or greater than the output voltage making it especially suitable for automotive applications. The LM25118 operates as a buck regulator while the input voltage is sufficiently greater than the regulated output voltage and gradually transitions to the buck-boost mode as the input voltage approaches the output. This dual mode approach maintains regulation over a wide range of input voltages with optimal conversion efficiency in the buck mode and a glitch-free output during mode transitions. This easy to use controller includes drivers for the high side buck MOSFET and the low side boost MOSFET. The regulator's control method is based upon current mode control utilizing an emulated current ramp. Emulated current mode control reduces noise sensitivity of the pulse-width modulation circuit, allowing reliable control of the very small duty cycles necessary in high input voltage applications. Additional protection features include current limit, thermal shutdown and an enable input. The device is available in a power enhanced HTSSOP-20 package featuring an exposed die attach pad to aid thermal dissipation.