LM25101AMR/NOPB

595-LM25101AMR/NOPB
LM25101AMR/NOPB

Mfr.:

Description:
Gate Drivers MOSFET DRVRS OTHER ICs

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Quantities greater than 84 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,99 € 3,99 €
3,01 € 30,10 €
2,76 € 69,00 €
2,49 € 236,55 €
2,36 € 672,60 €
2,34 € 1.333,80 €
2,20 € 2.299,00 €
2,15 € 5.514,75 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
SO-PowerPad-8
2 Driver
2 Output
3 A
9 V
18 V
8 ns
8 ns
- 40 C
+ 125 C
LM25101
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99