LM25066PSQ/NOPB

Texas Instruments
926-LM25066PSQ/NOPB
LM25066PSQ/NOPB

Mfr.:

Description:
Hot Swap Voltage Controllers 2.9-V to 17-V hot sw ap controller with A 926-LM25066PSQE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 529

Stock:
529 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,32 € 4,32 €
3,88 € 38,80 €
3,80 € 1.900,00 €
Full Reel (Order in multiples of 1000)
2,57 € 2.570,00 €
2,54 € 5.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,38 €
Min:
1

Similar Product

Texas Instruments LM25066PSQE/NOPB
Texas Instruments
Hot Swap Voltage Controllers System Pwr Mgmt & Pr otect IC w/ PMBus A A 926-LM25066PSQ/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Programmable
17 V
2.9 V
1 Channel
5.8 mA
- 40 C
+ 125 C
SMD/SMT
WQFN-24
Reel
Cut Tape
MouseReel
Yes
Brand: Texas Instruments
Development Kit: LM25066EVK/NOPB
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: LM25066
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 52 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.