LM25061PMMX-1/NOPB

Texas Instruments
926-LM25061PMMX1NOPB
LM25061PMMX-1/NOPB

Mfr.:

Description:
Hot Swap Voltage Controllers 2.9-V to 17-V hot sw ap controller with A 926-LM25061PMME1NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
1,63 € 5.705,00 €
1,62 € 11.340,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,80 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
17 V
2.9 V
1 Channel
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Reel
Yes
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: LM25061MM-2EVAL/NOPB
Product Type: Hot Swap Voltage Controllers
Series: LM25061
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99