LM25017MR/NOPB

Texas Instruments
595-LM25017MR/NOPB
LM25017MR/NOPB

Mfr.:

Description:
Switching Voltage Regulators 48V 650mA Sync SD Re g w/ Intg MOSFETs A A 595-LM25017MRE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 186

Stock:
186 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,22 € 3,22 €
2,43 € 24,30 €
2,02 € 50,50 €
1,94 € 184,30 €
1,89 € 538,65 €
1,83 € 1.043,10 €
1,79 € 1.870,55 €
1,74 € 4.463,10 €
1,70 € 8.559,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,22 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,49 €
Min:
1

Similar Product

Texas Instruments LM25017MRE/NOPB
Texas Instruments
Switching Voltage Regulators 48V 650mA Sync SD Re g w/ Intg MOSFETs A A 595-LM25017MR/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
Adjustable
650 mA
1 Output
9 V
48 V
1.75 mA
200 kHz
- 40 C
+ 125 C
LM25017
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: LM25017MR-EVM
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Type: Buck
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8473300499
ECCN:
EAR99