LM25010SDX/NOPB

Texas Instruments
926-LM25010SDX/NOPB
LM25010SDX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 6-42V Wide Vin 1A Co nstant On-Time Non A 926-LM25010SD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
1,33 € 5.985,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,12 €
Min:
1

Similar Product

Texas Instruments LM25010SD/NOPB
Texas Instruments
Switching Voltage Regulators 42V 1.0A STEP-DOWN S WITCHING REG A 926- A 926-LM25010SDX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
Buck
2.5 V to 37 V
1 A
1 Output
100 kHz to 1 MHz
- 40 C
+ 125 C
LM25010
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: LM25010EVAL
Operating Supply Current: 645 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Type: Step Down
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99