LM22680MR-ADJ/NOPB

Texas Instruments
926-LM22680MRADJNOPB
LM22680MR-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2A SD Vtg Reg A 926- M22680MREADJNOPB A A 926-M22680MREADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 780

Stock:
780 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,29 € 4,29 €
3,27 € 32,70 €
2,73 € 68,25 €
2,62 € 248,90 €
2,57 € 732,45 €
2,49 € 1.419,30 €
2,43 € 2.539,35 €
2,37 € 6.079,05 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,29 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,64 €
Min:
1

Similar Product

Texas Instruments LM22680MRE-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators 2A STEP-DOWN VLTG RE G A 926-LM22680MRAD A 926-LM22680MRADJNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
Adjustable
2 A
1 Output
4.5 V
42 V
3.4 mA
500 kHz
- 40 C
+ 125 C
LM22680
Tube
Brand: Texas Instruments
Development Kit: LM22680EVAL
Input Voltage: 4.5 V to 42 V
Load Regulation: 90 %
Moisture Sensitive: Yes
Operating Supply Current: 3.4 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 85,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99