LM22671MRX-5.0/NOPB

Texas Instruments
926-LM22671MRX50NOPB
LM22671MRX-5.0/NOPB

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER 4.5 V to 42V 500mA Step A 926-LM22671MRE50NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,87 € 4.675,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,43 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,04 €
Min:
1

Similar Product

Texas Instruments LM22671MRE-5.0/NOPB
Texas Instruments
Switching Voltage Regulators 500 mA SD Vtg Reg A 926-LM22671MR50NOPB A 926-LM22671MR50NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
5 V
500 mA
1 Output
4.5 V
42 V
200 kHz to 1 MHz
- 40 C
+ 125 C
LM22671
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: LM22671EVAL/NOPB
Load Regulation: 90 %
Moisture Sensitive: Yes
Operating Supply Current: 3.4 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Inverting, Step Down
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature an award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.