LM22671MRE-ADJ/NOPB

Texas Instruments
926-LM22671MREADJNPB
LM22671MRE-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators 500 mA SD Vtg Reg A 926-LM22671MRADJNOPB A 926-LM22671MRADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 488

Stock:
488 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,91 € 5,91 €
4,34 € 43,40 €
4,04 € 101,00 €
3,55 € 355,00 €
Full Reel (Order in multiples of 250)
3,37 € 842,50 €
3,03 € 1.515,00 €
2,55 € 2.550,00 €
2,44 € 6.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,53 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,26 €
Min:
1

Similar Product

Texas Instruments LM22671MR-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators 500 mA SD Vtg Reg A 926-LM22671MREADJNPB A 926-LM22671MREADJNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
1.285 V
500 mA
1 Output
4.5 V
42 V
200 kHz to 1 MHz
- 40 C
+ 125 C
LM22671
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: LM22671EVAL/NOPB
Load Regulation: 90 %
Moisture Sensitive: Yes
Operating Supply Current: 3.4 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Inverting, Step Down
Unit Weight: 94,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature robust power converter modules, regulators, and controllers, including tiny Nano solutions. These devices provide an all-in-one power solution in a small, easy-to-use package for a wide variety of power designs. Texas Instruments SIMPLE SWITCHER Devices offer superior EMI and thermal performance, high output current, and high output voltage.