LM22670QTJ-5.0/NOPB

Texas Instruments
926-LM22670QTJ50NOPB
LM22670QTJ-5.0/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3A SIMPLE SWITCHER S tep-Down Voltage Re A 926-LM22670QTJE50NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
3,17 € 3.170,00 €
3,10 € 6.200,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,30 €
Min:
1

Similar Product

Texas Instruments LM22670QTJE-5.0/NOPB
Texas Instruments
Switching Voltage Regulators 3A SD Vtg Reg A 926- LM22670QTJ50NOPB A A 926-LM22670QTJ50NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TO-263-7
Buck
5 V
3 A
1 Output
4.5 V
42 V
500 kHz
- 40 C
+ 125 C
AEC-Q100
LM22670
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Load Regulation: 90 %
Operating Supply Current: 3.4 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Step Down Regulator
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

LM2267x SIMPLE SWITCHER® Regulators

Texas Instruments LM2267x SIMPLE SWITCHER® Step-Down Regulators feature numerous enhancements and improvements to the SIMPLE SWITCHER series, including an input range down to 4.5V. TI LM2267x devices also feature a tighter output accuracy, adjustable switching frequency, a precision enable, and thermally enhanced green packages. These step-down regulators offer adjustable current limit and frequency sync up to 1MHz.

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature an award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.