LM22670QMR-ADJ/NOPB

Texas Instruments
926-LM22670QMRADJNPB
LM22670QMR-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3A SD Vtg Reg A 926- L22670QMREADJNPB A A 926-L22670QMREADJNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 285   Multiples: 95
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 971,85 €
3,35 € 1.909,50 €
3,33 € 3.479,85 €
3,30 € 8.464,50 €
5.035 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,56 €
Min:
1

Similar Product

Texas Instruments LM22670QMRE-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators 3A SD Vtg Reg A 926- LM22670QMRADJNPB A A 926-LM22670QMRADJNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
Adjustable
3 A
1 Output
4.5 V
42 V
500 kHz
- 40 C
+ 125 C
AEC-Q100
LM22670
Tube
Brand: Texas Instruments
Load Regulation: 90 %
Moisture Sensitive: Yes
Operating Supply Current: 3.4 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Step Down Regulator
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM2267x SIMPLE SWITCHER® Regulators

Texas Instruments LM2267x SIMPLE SWITCHER® Step-Down Regulators feature numerous enhancements and improvements to the SIMPLE SWITCHER series, including an input range down to 4.5V. TI LM2267x devices also feature a tighter output accuracy, adjustable switching frequency, a precision enable, and thermally enhanced green packages. These step-down regulators offer adjustable current limit and frequency sync up to 1MHz.

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature robust power converter modules, regulators, and controllers, including tiny Nano solutions. These devices provide an all-in-one power solution in a small, easy-to-use package for a wide variety of power designs. Texas Instruments SIMPLE SWITCHER Devices offer superior EMI and thermal performance, high output current, and high output voltage.  

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.