LM22670QMR-5.0/NOPB

Texas Instruments
926-LM22670QMR50NOPB
LM22670QMR-5.0/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3A SD Vtg Reg A 926- LM22670QMRE50NPB A A 926-LM22670QMRE50NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,79 € 5,79 €
4,67 € 46,70 €
4,58 € 114,50 €
3,89 € 369,55 €
3,86 € 2.200,20 €
3,82 € 3.991,90 €
3,77 € 9.670,05 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,78 €
Min:
1

Similar Product

Texas Instruments LM22670QMRE-5.0/NOPB
Texas Instruments
Switching Voltage Regulators 3A SD Vtg Reg A 926- LM22670QMR50NOPB A A 926-LM22670QMR50NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
5 V
3 A
1 Output
4.5 V
42 V
500 kHz
- 40 C
+ 125 C
AEC-Q100
LM22670
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Load Regulation: 90 %
Moisture Sensitive: Yes
Operating Supply Current: 3.4 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Step Down Regulator
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature an award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

LM2267x SIMPLE SWITCHER® Regulators

Texas Instruments LM2267x SIMPLE SWITCHER® Step-Down Regulators feature numerous enhancements and improvements to the SIMPLE SWITCHER series, including an input range down to 4.5V. TI LM2267x devices also feature a tighter output accuracy, adjustable switching frequency, a precision enable, and thermally enhanced green packages. These step-down regulators offer adjustable current limit and frequency sync up to 1MHz.