LM22670MRX-5.0/NOPB

Texas Instruments
926-LM22670MRX50NOPB
LM22670MRX-5.0/NOPB

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 42V 3A SIMP LE SWITCHER buck co A 926-LM22670MRE50NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.273

Stock:
2.273 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,71 € 4,71 €
3,60 € 36,00 €
3,33 € 83,25 €
3,02 € 302,00 €
2,87 € 717,50 €
2,79 € 1.395,00 €
2,71 € 2.710,00 €
Full Reel (Order in multiples of 2500)
2,63 € 6.575,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,56 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,56 €
Min:
1

Similar Product

Texas Instruments LM22670MRE-5.0/NOPB
Texas Instruments
Switching Voltage Regulators 3A SIMPLE SWITCHER S TEP-DOWN VLTG REG A A 926-LM22670MR50NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
5 V
3 A
1 Output
4.5 V
42 V
200 kHz to 1 MHz
- 40 C
+ 125 C
LM22670
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Regulation: 90 %
Moisture Sensitive: Yes
Operating Supply Current: 3.4 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Inverting, Step Down
Unit Weight: 94,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature an award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.

LM2267x SIMPLE SWITCHER® Regulators

Texas Instruments LM2267x SIMPLE SWITCHER® Step-Down Regulators feature numerous enhancements and improvements to the SIMPLE SWITCHER series, including an input range down to 4.5V. TI LM2267x devices also feature a tighter output accuracy, adjustable switching frequency, a precision enable, and thermally enhanced green packages. These step-down regulators offer adjustable current limit and frequency sync up to 1MHz.