LM21215AMHE-1/NOPB

Texas Instruments
926-LM21215AMHE1NOPB
LM21215AMHE-1/NOPB

Mfr.:

Description:
Switching Voltage Regulators 15A Hi Eff Sync Buck Reg A 926-LM21215AM A 926-LM21215AMH1NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 164

Stock:
164 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,69 € 7,69 €
5,96 € 59,60 €
5,41 € 135,25 €
5,08 € 508,00 €
Full Reel (Order in multiples of 250)
4,85 € 1.212,50 €
4,64 € 2.320,00 €
4,52 € 4.520,00 €
4,43 € 11.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,71 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,45 €
Min:
1

Similar Product

Texas Instruments LM21215AMH-1/NOPB
Texas Instruments
Switching Voltage Regulators 15A Hi Eff Sync Buck Reg A 926-LM21215AM A 926-LM21215AMHE1NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
600 mV to 5.5 V
15 A
1 Output
2.95 V
5.5 V
300 kHz to 1.5 MHz
- 40 C
+ 125 C
LM21215A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM21215A-1EVM
Input Voltage: 2.95 V to 5.5 V
Operating Supply Current: 1.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.95 V
Type: Buck Regulator
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.