LM20343MHE/NOPB

Texas Instruments
926-LM20343MHE/NOPB
LM20343MHE/NOPB

Mfr.:

Description:
Switching Voltage Regulators 36V 3A Adj Freq Sync Buck Reg A 926-LM20 A 926-LM20343MH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 248

Stock:
248 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,60 € 5,60 €
4,29 € 42,90 €
3,97 € 99,25 €
3,61 € 361,00 €
Full Reel (Order in multiples of 250)
3,42 € 855,00 €
3,33 € 1.665,00 €
3,29 € 3.290,00 €
3,25 € 8.125,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,56 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,81 €
Min:
1

Similar Product

Texas Instruments LM20343MH/NOPB
Texas Instruments
Switching Voltage Regulators 36V 3A Adj Freq Sync Buck Reg A 926-LM20 A 926-LM20343MHE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
788 mV to 812 mV
3 A
1 Output
250 kHz to 1 MHz
- 40 C
+ 125 C
LM20343
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM20343EVAL
Input Voltage: 4.5 V to 36 V
Operating Supply Current: 2.3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Step Down
Unit Weight: 73,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.