LM20333MHE/NOPB

Texas Instruments
926-LM20333MHE/NOPB
LM20333MHE/NOPB

Mfr.:

Description:
Switching Voltage Regulators 36V 3A Sync Buck Reg A 926-LM20333MH/NOP A 926-LM20333MH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 287

Stock:
287 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,66 € 5,66 €
4,34 € 43,40 €
4,02 € 100,50 €
3,66 € 366,00 €
Full Reel (Order in multiples of 250)
3,47 € 867,50 €
3,35 € 1.675,00 €
3,28 € 3.280,00 €
3,24 € 8.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,60 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,95 €
Min:
1

Similar Product

Texas Instruments LM20333MH/NOPB
Texas Instruments
Switching Voltage Regulators 36V 3A SYNC BUCK REG A 926-LM20333MHE/NO A 926-LM20333MHE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
800 mV to 32 V
3 A
1 Output
4.5 V
36 V
200 kHz
- 40 C
+ 125 C
LM20333
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 2.3 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.