LM20143MHX/NOPB

Texas Instruments
926-LM20143MHX/NOPB
LM20143MHX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2.95-5.5V 3A Curre n t Mode Synchronous A 926-LM20143MHE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,13 € 3,13 €
2,37 € 23,70 €
2,17 € 54,25 €
1,95 € 195,00 €
1,86 € 465,00 €
1,83 € 915,00 €
1,79 € 1.790,00 €
Full Reel (Order in multiples of 2500)
1,68 € 4.200,00 €
1,65 € 8.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,02 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,58 €
Min:
1

Similar Product

Texas Instruments LM20143MHE/NOPB
Texas Instruments
Switching Voltage Regulators 3A pwrWise Adj Freq Sync Buck Reg A 926- A 926-LM20143MH/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
800 mV to 5 V
3 A
1 Output
2.95 V
5.5 V
500 kHz to 1.5 MHz
- 40 C
+ 125 C
LM20143
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: LM20143EVAL
Load Regulation: 0.08 %/A
Operating Supply Current: 3.5 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: PowerWise
Type: Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99