LM20133MHE/NOPB

Texas Instruments
926-LM20133MHE/NOPB
LM20133MHE/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2.95-5.5V 3A Curre n t Mode Synchronous A 926-LM20133MH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,69 € 3,69 €
2,80 € 28,00 €
2,57 € 64,25 €
2,32 € 232,00 €
Full Reel (Order in multiples of 250)
2,14 € 535,00 €
2,09 € 1.045,00 €
2,03 € 2.030,00 €
1,98 € 4.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,69 €
Min:
1

Similar Product

Texas Instruments LM20133MH/NOPB
Texas Instruments
Switching Voltage Regulators 3A PwrWise Sync Buck Reg A 926-LM20133MH A 926-LM20133MHE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
800 mV to 5 V
3 A
1 Output
2.95 V
5.5 V
410 kHz
- 40 C
+ 125 C
LM20133
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM20133EVAL
Load Regulation: 0.08 %/A
Operating Supply Current: 3.5 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: PowerWise
Type: Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.