LM20123MH/NOPB

Texas Instruments
926-LM20123MH/NOPB
LM20123MH/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3A 1.5MHz pwrWise Sy nc Buck Reg A 926-L A 926-LM20123MHE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 207

Stock:
207 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 4,02 €
3,05 € 30,50 €
2,56 € 64,00 €
2,39 € 219,88 €
2,27 € 626,52 €
2,18 € 2.206,16 €
2,13 € 5.486,88 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,02 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,41 €
Min:
1

Similar Product

Texas Instruments LM20123MHE/NOPB
Texas Instruments
Switching Voltage Regulators 3A 1.5MHz pwrWise Sy nc Buck Reg A 926-L A 926-LM20123MH/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
800 mV to 5 V
3 A
1 Output
1.5 MHz
- 40 C
+ 125 C
LM20123
Tube
Brand: Texas Instruments
Development Kit: LM20123EVAL
Input Voltage: 2.95 V to 5.5 V
Load Regulation: 0.08 %
Operating Supply Current: 3.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 92
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.95 V
Tradename: PowerWise
Type: Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.