LM1771UMM/NOPB

Texas Instruments
926-LM1771UMM/NOPB
LM1771UMM/NOPB

Mfr.:

Description:
Switching Controllers Low-Vtg Sync Buck Cn tlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 928

Stock:
928 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 928 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,12 € 3,12 €
2,12 € 21,20 €
1,96 € 49,00 €
1,70 € 170,00 €
1,60 € 400,00 €
1,40 € 700,00 €
Full Reel (Order in multiples of 1000)
1,18 € 1.180,00 €
1,12 € 2.240,00 €
1,09 € 5.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
100 kHz to 1 MHz
95 %
800 mV to 4.5 V
6 A
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: LM1771EVAL
Product Type: Switching Controllers
Series: LM1771
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 31 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99