LM1770TMFX/NOPB

Texas Instruments
926-LM1770TMFX/NOPB
LM1770TMFX/NOPB

Mfr.:

Description:
Switching Controllers Low-Voltage SOT23 Sy nchronous Buck Cont A 926-LM1770TMF/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,92 € 2.760,00 €
0,903 € 5.418,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
1 Output
100 kHz to 1 MHz
95 %
800 mV to 4.5 V
4 A
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Switching Controllers
Series: LM1770
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99