LM1770TMF/NOPB

Texas Instruments
926-LM1770TMF/NOPB
LM1770TMF/NOPB

Mfr.:

Description:
Switching Controllers Low-Vtg Sync Buck Cn tlr A 926-LM1770TMF A 926-LM1770TMFX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,18 € 3,18 €
2,16 € 21,60 €
2,00 € 50,00 €
1,74 € 174,00 €
1,63 € 407,50 €
1,43 € 715,00 €
Full Reel (Order in multiples of 1000)
1,14 € 1.140,00 €
1,10 € 2.200,00 €
1,08 € 5.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
100 kHz to 1 MHz
95 %
800 mV to 4.5 V
4 A
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Switching Controllers
Series: LM1770
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99