LM158H/NOPB

Texas Instruments
926-LM158H/NOPB
LM158H/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Lo pwr Dual Op Amp A 926-LM158H A 926-LM A 926-LM158H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 253

Stock:
253
Can Dispatch Immediately
On Order:
1.000
Expected 6/19/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,75 € 16,75 €
13,36 € 133,60 €
12,51 € 312,75 €
12,12 € 1.212,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
18,90 €
Min:
1

Similar Product

Texas Instruments LM158H
Texas Instruments
Operational Amplifiers - Op Amps Military-grade dual 32-V 700-kHz op a A A 926-LM158H/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
700 kHz
300 mV/us
5 mV
50 nA
32 V
3 V
500 uA
20 mA
80 dB
40 nV/sqrt Hz
TO-99-8
Through Hole
No Shutdown
- 55 C
+ 125 C
LM158
Bulk
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: GB
Country of Origin: PH
Input Type: Rail-to-Rail
Minimum Dual Supply Voltage: +/- 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Unit Weight: 7,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99