LM158A MDE

595-LM158AMDE
LM158A MDE

Mfr.:

Description:
Operational Amplifiers - Op Amps DIE SALE

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 mV
150 nA
20 mA
80 dB
Die
- 55 C
+ 125 C
LM158QML
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Type: Rail-to-Rail
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 38
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
ECCN:
EAR99