LM1558H/NOPB

Texas Instruments
926-LM1558H/NOPB
LM1558H/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual OP Amp A 926-LM 1558H A 926-LM1558H A 926-LM1558H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 509

Stock:
509 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,96 € 17,96 €
14,34 € 143,40 €
13,43 € 335,75 €
12,44 € 1.244,00 €
11,96 € 2.990,00 €
11,67 € 5.835,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
17,27 €
Min:
1

Similar Product

Texas Instruments LM1558H
Texas Instruments
Operational Amplifiers - Op Amps Dual 44-V 1-MHz op e rational amplifier A 926-LM1558H/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 MHz
500 mV/us
5 mV
500 nA
44 V
6 V
3 mA
45 mA
90 dB
30 nV/sqrt Hz
TO-99-8
Through Hole
No Shutdown
- 55 C
+ 125 C
LM1558
Bulk
Brand: Texas Instruments
In - Input Noise Current Density: 150 fA
Maximum Dual Supply Voltage: +/- 22 V
Minimum Dual Supply Voltage: +/- 3 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 77 dB
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.