LM120H-12

Texas Instruments
926-LM120H-12
LM120H-12

Mfr.:

Description:
Linear Voltage Regulators Extended Temperature 1A Fixed Output Neg A 926-LM120H-12/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 526

Stock:
526 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,49 € 25,49 €
20,59 € 205,90 €
19,36 € 484,00 €
18,01 € 1.801,00 €
17,36 € 4.340,00 €
16,97 € 8.485,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM120
Through Hole
TO-39-3
1 Output
Negative
- 12 V
1.5 A
Fixed
- 14 V
- 32 V
- 55 C
+ 150 C
4 mA
Bulk
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: GB
Country of Origin: PH
Line Regulation: 10 mV
Load Regulation: 25 mV
Pd - Power Dissipation: 2 W
Product: Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: 3 Terminal Negative Regulator
Unit Weight: 23,722 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99