LM117HVH/883

595-LM117HVH/883
LM117HVH/883

Mfr.:

Description:
Linear Voltage Regulators Military Grade 60V input 1.5A Adjustable Output Linear Regulator / LDO 3-TO -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
LM117HVQML
Through Hole
TO-39
1 Output
Positive
Adjustable
1.5 A
Adjustable
4.2 V
60 V
- 55 C
+ 125 C
Tray
Brand: Texas Instruments
Line Regulation: 0.02 %/V
Load Regulation: 0.3 %
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 20
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390070
ECCN:
EAR99