LM1117LDX-ADJ/NOPB

Texas Instruments
926-LM1117LDXADJNOPB
LM1117LDX-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800-mA 15-V linear v oltage regulator 8- A 926-LM1117LDADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.291

Stock:
1.291 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,27 € 1,27 €
1,16 € 29,00 €
1,08 € 108,00 €
1,02 € 1.020,00 €
0,608 € 1.520,00 €
Full Reel (Order in multiples of 4500)
0,595 € 2.677,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,47 €
Min:
1

Similar Product

Texas Instruments LM1117LD-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 800-mA 15-V linear v oltage regulator 8- A 926-LM1117LDXADJNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
1.25 V to 13.8 V
800 mA
1 Output
Positive
15 V
Adjustable
- 40 C
+ 125 C
1.2 V
LM1117
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 1.2 V at 100 mA, 1.25 V at 500 mA, 1.3 V at 800 mA
Ib - Input Bias Current: 5 mA
Line Regulation: 0.035 %
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.262 V
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99