LM1117ILD-ADJ/NOPB

Texas Instruments
926-LM1117ILDADJNOPB
LM1117ILD-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800-mA 15-V linear v oltage regulator 8-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.089

Stock:
2.089 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,29 € 1,29 €
0,946 € 9,46 €
0,856 € 21,40 €
0,759 € 75,90 €
0,713 € 178,25 €
0,685 € 342,50 €
Full Reel (Order in multiples of 1000)
0,662 € 662,00 €
0,634 € 1.268,00 €
0,62 € 3.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
1.25 V to 13.8 V
800 mA
1 Output
Positive
5 mA
1.4 V
15 V
75 dB
Adjustable
- 40 C
+ 125 C
1.2 V
LM1117
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.3 V at 100 mA, 1.35 V at 500 mA, 1.4 V at 800 mA
Ib - Input Bias Current: 5 mA
Line Regulation: 0.035 %
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.262 V
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

LM1117 800mA Low-Dropout Linear Regulators

Texas Instruments LM1117 800mA Low-Dropout Linear Regulators are series of Low-Dropout Linear Regulators with a dropout of 1.2V at 800mA of load current. Five fixed voltages are available such as 1.8V, 2.5V, 2.85V, 3.3V, and 5V. There is also an adjustable version with settings from 1.25V to 13.8V. The LM1117 series from TI features current limiting and thermal shutdown. A Zener trimmed bandgap reference is included to assure ±1% output voltage accuracy.