LM1117IDT-3.3/NOPB

Texas Instruments
926-LM1117IDT3.3NOPB
LM1117IDT-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117IDTX33N A 926-LM1117IDTX33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.093

Stock:
7.093 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,47 € 1,47 €
1,08 € 10,80 €
0,903 € 22,58 €
0,851 € 63,83 €
0,801 € 841,05 €
0,755 € 1.925,25 €
0,739 € 3.713,48 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,13 €
Min:
1

Similar Product

Texas Instruments LM1117IDTX-3.3/NOPB
Texas Instruments
LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117IDT3.3N A 926-LM1117IDT3.3NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-3
3.3 V
800 mA
1 Output
Positive
5 mA
1.4 V
15 V
Fixed
- 40 C
+ 125 C
1.2 V
LM1117
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 1.3 V at 100 mA, 1.35 V at 500 mA, 1.4 V at 800 mA
Ib - Input Bias Current: 5 mA
Line Regulation: 1 mV
Load Regulation: 1 mV
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

LM1117 800mA Low-Dropout Linear Regulators

Texas Instruments LM1117 800mA Low-Dropout Linear Regulators are series of Low-Dropout Linear Regulators with a dropout of 1.2V at 800mA of load current. Five fixed voltages are available such as 1.8V, 2.5V, 2.85V, 3.3V, and 5V. There is also an adjustable version with settings from 1.25V to 13.8V. The LM1117 series from TI features current limiting and thermal shutdown. A Zener trimmed bandgap reference is included to assure ±1% output voltage accuracy.