LM111712V0QKVURQ1

Texas Instruments
595-M111712V0QKVURQ1
LM111712V0QKVURQ1

Mfr.:

Description:
Linear Voltage Regulators Automotive 1A 18V lo w-dropout (LDO) lin

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,869 € 2.172,50 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
LM1117-Q1
SMD/SMT
TO-252-3
1 Output
12 V
1 A
Fixed
- 40 C
+ 125 C
65 uA
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Line Regulation: 0.02 %/V
Load Regulation: 0.1%/A
Moisture Sensitive: Yes
Product: Linear Voltage Regulator
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99