LM10CH

Texas Instruments
926-LM10CH
LM10CH

Mfr.:

Description:
Operational Amplifiers - Op Amps Military-grade sing le 40-V 240-kHz op A A 926-LM10CH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,80 € 22,80 €
18,22 € 182,20 €
17,08 € 427,00 €
15,83 € 1.583,00 €
15,42 € 3.855,00 €
15,41 € 7.705,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
21,77 €
Min:
1

Similar Product

Texas Instruments LM10CH/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Op Amp and Vtg Ref A 926-LM10CH A 926-LM A 926-LM10CH

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: N
4 mV
30 nA
300 uA
102 dB
TO-99-8
Through Hole
- 40 C
+ 85 C
LM10
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 20 V
Minimum Dual Supply Voltage: +/- 550 mV
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Technology: Bipolar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99