LM1086IS-ADJ/NOPB

Texas Instruments
926-LM1086IS-ADJNOPB
LM1086IS-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5A LDO POS REG A 9 26-LM1086ISXADJNOPB A 926-LM1086ISXADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.234

Stock:
1.234 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,50 € 2,50 €
1,87 € 18,70 €
1,63 € 40,75 €
1,51 € 135,90 €
1,44 € 388,80 €
1,39 € 750,60 €
1,29 € 3.250,80 €
1,27 € 6.400,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,75 €
Min:
1

Similar Product

Texas Instruments LM1086ISX-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 1.5A LDO POS REG A 9 26-LM1086IS-ADJNOPB A 926-LM1086IS-ADJNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-3 (TO-263-3)
1.8 V to 5 V
1.5 A
1 Output
Positive
10 mA
2.6 V
30 V
Adjustable
- 40 C
+ 125 C
1.3 V
LM1086
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 1.5 V at 1.5 A
Ib - Input Bias Current: 5 mA
Line Regulation: 0.2 %
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.262 V
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.