LM1086IS-1.8/NOPB

Texas Instruments
926-LM1086IS18NOPB
LM1086IS-1.8/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5A LDO Positive Re gs A 926-LM1086ISX1 A 926-LM1086ISX18NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 161

Stock:
161 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,45 € 2,45 €
1,82 € 18,20 €
1,67 € 41,75 €
1,50 € 135,00 €
1,41 € 380,70 €
1,36 € 734,40 €
1,32 € 1.366,20 €
1,28 € 3.225,60 €
1,26 € 6.350,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,07 €
Min:
1

Similar Product

Texas Instruments LM1086ISX-1.8/NOPB
Texas Instruments
LDO Voltage Regulators 1.5A LDO Positve Reg A 926-LM1086IS18NOP A 926-LM1086IS18NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-3 (TO-263-3)
1.8 V
1.5 A
1 Output
Positive
10 mA
2.6 V
30 V
72 dB
Fixed
- 40 C
+ 125 C
1.3 V
LM1086
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 1.5 V at 1.5 A
Ib - Input Bias Current: 5 mA
Line Regulation: 0.015 %
Load Regulation: 0.1 %
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Positive Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99