LM1085IT-ADJ

926-LM1085IT-ADJ
LM1085IT-ADJ

Mfr.:

Description:
LDO Voltage Regulators 3-A, 29-V, linear voltage regulator 3-TO-220 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 207

Stock:
207 Can Dispatch Immediately
Quantities greater than 207 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,96 € 2,96 €
2,23 € 22,30 €
1,94 € 48,50 €
1,80 € 162,00 €
1,73 € 467,10 €
1,67 € 901,80 €
1,64 € 1.697,40 €
1,62 € 4.082,40 €
1,60 € 8.064,00 €

Similar Product

Texas Instruments LM1085IT-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 3A LDO POS REG

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS: N
Through Hole
TO-220-3
3 A
1 Output
Positive
10 mA
2.6 V
29 V
Adjustable
- 40 C
+ 125 C
1.3 V
LM1085
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 1.5 V at 3 A
Ib - Input Bias Current: 5 mA
Line Regulation: 0.2 %
Load Regulation: 0.3 %
Operating Supply Current: 5 mA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.