LM1085IS-ADJ/NOPB

Texas Instruments
926-LM1085IS-ADJNOPB
LM1085IS-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3A LDO POS REG A 926 -LM1085ISXADJNOPB A A 926-LM1085ISXADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.547

Stock:
1.547 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,26 € 2,26 €
1,69 € 16,90 €
1,47 € 36,75 €
1,35 € 121,50 €
1,28 € 345,60 €
1,25 € 675,00 €
1,21 € 1.252,35 €
1,18 € 2.973,60 €
1,15 € 5.796,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,88 €
Min:
1

Similar Product

Texas Instruments LM1085ISX-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 3A LDO Positive Regs A 926-LM1085IS-ADJN A 926-LM1085IS-ADJNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-3 (TO-263-3)
1.2 V to 15 V
3 A
1 Output
Positive
10 mA
Adjustable
- 40 C
+ 125 C
1.3 V
LM1085
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
Dropout Voltage - Max: 1.5 V at 3 A
Ib - Input Bias Current: 5 mA
Line Regulation: 0.2 %
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.262 V
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99