LM1084IT-ADJ/NOPB

Texas Instruments
926-LM1084IT-ADJNOPB
LM1084IT-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 5A LDO POS REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 966

Stock:
966
Can Dispatch Immediately
On Order:
5.400
Expected 6/2/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €
1,81 € 18,10 €
1,58 € 39,50 €
1,46 € 131,40 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-3
1.2 V to 15 V
5 A
1 Output
Positive
5 mA
2.6 V
29 V
Adjustable
- 40 C
+ 125 C
1.3 V
LM1084
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB,DE
Country of Origin: MY
Dropout Voltage - Max: 1.5 V at 5 A
Ib - Input Bias Current: 5 mA
Line Regulation: 0.2 %
Load Regulation: 0.3 %
Operating Supply Current: 5 mA
Pd - Power Dissipation: 30 W
Product Type: LDO Voltage Regulators
Reference Voltage: 1.262 V
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 6 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99