LM1084ISX-3.3/NOPB

Texas Instruments
926-LM1084ISX33NOPB
LM1084ISX-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators 5A LDO Positive Regs A 926-LM1084IS-3.3N A 926-LM1084IS-3.3NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 322

Stock:
322 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,76 € 2,76 €
2,07 € 20,70 €
1,90 € 47,50 €
1,71 € 171,00 €
1,62 € 405,00 €
Full Reel (Order in multiples of 500)
1,56 € 780,00 €
1,49 € 1.490,00 €
1,45 € 3.625,00 €
1,44 € 7.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,91 €
Min:
1

Similar Product

Texas Instruments LM1084IS-3.3/NOPB
Texas Instruments
LDO Voltage Regulators 5A LDO POS REG A 926 -LM1084ISX33NOPB A A 926-LM1084ISX33NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-3 (TO-263-3)
3.3 V
5 A
1 Output
Positive
10 mA
2.6 V
27 V
72 dB
Fixed
- 40 C
+ 125 C
1.3 V
LM1084
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.5 V at 5 A
Ib - Input Bias Current: 5 mA
Line Regulation: 6 mV
Load Regulation: 15 mV
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Pd - Power Dissipation: 30 W
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Positive Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99