LM1084IS-ADJ/NOPB

Texas Instruments
926-LM1084IS-ADJNOPB
LM1084IS-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 5A LDO POS REG A 926 -LM1084ISXADJNOPB A A 926-LM1084ISXADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 333

Stock:
333 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,90 € 2,90 €
2,18 € 21,80 €
1,91 € 47,75 €
1,76 € 158,40 €
1,69 € 456,30 €
1,64 € 738,00 €
1,60 € 1.440,00 €
1,55 € 4.185,00 €
1,52 € 8.208,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,55 €
Min:
1

Similar Product

Texas Instruments LM1084ISX-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 5A LDO Positive Regs A 926-LM1084IS-ADJN A 926-LM1084IS-ADJNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-3 (TO-263-3)
1.25 V
5 A
1 Output
Positive
5 mA
2.6 V
29 V
Adjustable
- 40 C
+ 125 C
1.3 V
LM1084
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
Dropout Voltage - Max: 1.5 V at 5 A
Line Regulation: 0.2 %
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Pd - Power Dissipation: 30 W
Product Type: LDO Voltage Regulators
Reference Voltage: 1.262 V
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99