LF444CMX/NOPB

Texas Instruments
926-LF444CMX/NOPB
LF444CMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Low Pwr JFET In put Op Amp A 926-LF A 926-LF444CM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.513

Stock:
4.513 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,65 € 1,65 €
1,21 € 12,10 €
1,11 € 27,75 €
0,989 € 98,90 €
0,929 € 232,25 €
0,894 € 447,00 €
Full Reel (Order in multiples of 2500)
0,869 € 2.172,50 €
0,817 € 4.085,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,94 €
Min:
1

Similar Product

Texas Instruments LF444CM/NOPB
Texas Instruments
Operational Amplifiers - Op Amps QUAD LOW PWR JFET IN OP AMP A 926-LF444C A 926-LF444CMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1 MHz
1 V/us
10 mV
100 pA
36 V
6 V
600 uA
14 mA
95 dB
35 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
0 C
+ 70 C
LF444
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 3 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiFET
Unit Weight: 152,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.