LF347N/NOPB

Texas Instruments
926-LF347N/NOPB
LF347N/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps WIDE BW QUAD JFET IN PUT OP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 957

Stock:
957 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,63 € 2,63 €
1,98 € 19,80 €
1,80 € 45,00 €
1,62 € 162,00 €
1,53 € 382,50 €
1,48 € 740,00 €
1,42 € 1.420,00 €
1,39 € 3.475,00 €
1,36 € 6.800,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
4 MHz
13 V/us
10 mV
200 pA
36 V
8 V
7.2 mA
31 mA
100 dB
20 nV/sqrt Hz
MDIP-14
Through Hole
No Shutdown
0 C
+ 70 C
LF347
Tube
Amplifier Type: JFET
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 4 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: BiFET
Vcm - Common Mode Voltage: 8 V to 36 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99