LED171596ARSLR

595-LED171596ARSLR
LED171596ARSLR

Mfr.:

Description:
LED Lighting Driver ICs 96-LED Matrix Backlight Driver for RGB and White LEDs 48-VQFN -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
96 Output
60 mA
VQFN-48
3.5 V
1.65 V
1 MHz
LED171596A
- 40 C
+ 85 C
PWM Dimming, Short Circuit and Thermal Protection
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: LED171596AEVM
Input Voltage: 1.65 V to 3.5 V
Mounting Style: SMD/SMT
Number of Channels: 96 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 5 uA
Type: Matrix Driver for RGB and White LEDs
Unit Weight: 122,400 mg
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
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LED171596A 96-Channel Matrix LED Driver

Texas Instruments LED171596A 96-Channel Matrix LED Driver with independent channel control is designed for driving locally dimmed displays. The device sports four low-resistance high-side switches and 24 low-side current sinks that deliver up to 15mA of continuous current per channel. The LED171596A has a 9-bit duty cycle and 8-bit current control of each low-side LED current sink. Each current sink can be individually controlled through the I2C-compatible or SPI interface. The Texas Instruments LED171596A can be controlled with a single value through the global brightness control register. The global brightness control passes through a brightness sloper function to create optically smooth brightness transitions without requiring multiple register writes.