LDC1612QDNTTQ1

595-LDC1612QDNTTQ1
LDC1612QDNTTQ1

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 2-Ch, 28-bit, high-resolution automotive inductance to digital converter 12-WSON -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Quantities greater than 145 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,14 € 4,14 €
3,15 € 31,50 €
2,90 € 72,50 €
2,63 € 263,00 €
Full Reel (Order in multiples of 250)
2,51 € 627,50 €
2,49 € 1.245,00 €
2,34 € 2.340,00 €
2,29 € 5.725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,76 €
Min:
1

Similar Product

Texas Instruments LDC1612QDNTRQ1
Texas Instruments
Data Acquisition ADCs/DACs - Specialised 2-Ch 28-bit high-r e solution automotive A 595-LDC1612QDNTTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
LDC1612
SMD/SMT
WSON-12
Converters
Inductance to Digital
28 bit
2 Channel
2.7 V
3.6 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Clock Frequency: 400 kHz
Moisture Sensitive: Yes
Product Type: Data Acquisition ADCs/DACs - Specialized
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 38,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.