LDC1001EPWRQ1

Texas Instruments
595-LDC1001EPWRQ1
LDC1001EPWRQ1

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Automotive 5V grad e -0 Inductance to D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.680

Stock:
1.680 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1680 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,28 € 8,28 €
6,45 € 64,50 €
5,99 € 149,75 €
5,49 € 549,00 €
5,25 € 1.312,50 €
5,20 € 2.600,00 €
Full Reel (Order in multiples of 2500)
5,20 € 13.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
LDC1001
SMD/SMT
TSSOP-16
Converters
Inductance to Digital
24 bit
1 Channel
4.75 V
5.25 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: SPI
Maximum Clock Frequency: 4 MHz
Moisture Sensitive: Yes
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 161,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDC1001/Q1 Inductance to Digital Converters

Texas Instruments LDC1001/LDC1001-Q1 Inductance to Digital Converters are automotive-qualified, 4.75V to 5.25V devices designed for parallel resistance (Rp) and inductance (L) measurements. The LDC1001/LDC1001-Q1 features inductive sensing technology that enables precise measurement of metal targets' linear or angular position in automotive and industrial applications. Inductive sensing is a contactless, short-range sensing technology that can enable high-resolution sensing of conductive targets in the presence of dust, dirt, oil, and moisture, which can be used by applications in harsh environments.