LAUNCHXL-CC1352P-4

Texas Instruments
595-LAUNCHXLCC1352P4
LAUNCHXL-CC1352P-4

Mfr.:

Description:
Multiprotocol Development Tools SimpleLink multiband CC1352P wireless MC

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
3
Expected 6/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,89 € 55,89 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiprotocol Development Tools
RoHS:  
Development Kits
433 MHz to 2.4 GHz
CC1352P-4
AI Platform Compatibility: Edge Impulse
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multiprotocol Development Tools
Series: LAUNCHXLCC1352P4
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Type: BLE, Sub-GHz, Thread, Zigbee
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

LAUNCHXL-CC1352P SimpleLink™ LaunchPad™ Dev Kit

Texas Instruments LAUNCHXL-CC1352P Multi-band CC1352P Wireless MCU LaunchPad™ Development Kit allows development on CC1352P and CC2652P devices with multi-band radio support for concurrent 2.4GHz and sub-1GHz operation. The LAUNCHXL-CC1352P Development Kit supports protocols including BLUETOOTH® Low Energy, Sub-1 GHz, Thread, Zigbee®, and 802.15.4 with the compatible CC13x2-CC26x2 SDK.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.