LAUNCHCC3220MODASF

595-UNCHCC3220MODASF
LAUNCHCC3220MODASF

Mfr.:

Description:
WiFi Development Tools - 802.11 CC3220 WI-FI MODULE LAUNCHPAD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Development Platforms
CC3220MODA
802.11 b/g/n
2.4 GHz
2.3 V to 3.6 V
WiFi
Antenna Connector Type: U.FL
Brand: Texas Instruments
Interface Type: USB
Product Type: WiFi Development Tools
Series: LAUNCHCC3220MODASF
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Unit Weight: 10,602 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LAUNCHCC3220MODASF LaunchPad Development Kit

Texas Instruments LAUNCHCC3220MODASF LaunchPad™ Development Kit that highlights the features of the CC3220MODASF. The CC3220MODASF is a CERTIFIED® single-chip wireless microcontroller module with an onboard antenna. The CC3220MODASF has an integrated 1MB Flash, 256KB of RAM and enhanced security features. The LAUNCHCC3220MODASF features onboard emulation and sensors for a full out-of-the-box experience. This board can be directly connected to a PC for use with development tools such as the Code Composer Studio™ (CCS) cloud-integrated development environment (IDE).

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.