JM38510/11001BCA

926-JM38510/11001BCA
JM38510/11001BCA

Mfr.:

Description:
Operational Amplifiers - Op Amps Military-grade, quad, 36-V, 1-MHz operational amplifier 14-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
4 Channel
1 MHz
200 mV/us
5 mV
100 nA
+/- 22 V
+/- 5 V
3.6 mA
CDIP-16
Through Hole
No Shutdown
- 55 C
+ 125 C
LM148JAN
Tube
Brand: Texas Instruments
Maximum Dual Supply Voltage: +/- 22 V
Minimum Dual Supply Voltage: +/- 5 V
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.