IWRL6432BDQAYFFR

Texas Instruments
595-IWRL6432BDQAYFFR
IWRL6432BDQAYFFR

Mfr.:

Description:
RF System on a Chip - SoC Low-power 60GHz indu strial mmWave radar

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
10,60 € 31.800,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
Industrial Radar Sensor
ARM Cortex M4F
57 GHz to 64 GHz
12.5 Ms/s
1.14 V
1.26 V
1 MB
- 40 C
+ 105 C
DSBGA-111
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Bus Width: 32 bit
Data RAM Size: 1 MB
Development Kit: IWRL6432BOOST
Height: 0.625 mm
Interface Type: CAN-FD, I2C, QSPI, SPI, UART
Length: 4.89 mm
Maximum Clock Frequency: 160 MHz
Mounting Style: SMD/SMT
Operating Temperature Range: - 40 C to + 105 C
Product Type: RF System on a Chip - SoC
Series: IWRL6432W
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 4.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310075
ECCN:
3A001.A.2.A