IWRL1432BDQGAMF

Texas Instruments
595-IWRL1432BDQGAMF
IWRL1432BDQGAMF

Mfr.:

Description:
RF Transceiver Single-chip low-powe r 76GHz to 81GHz in

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 201

Stock:
201 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,83 € 23,83 €
20,14 € 201,40 €
19,24 € 481,00 €
17,20 € 1.720,00 €
15,51 € 4.032,60 €
15,46 € 8.039,20 €
1.040 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Radar
76 GHz to 81 GHz
1.6 V
1.75 V
- 40 C
+ 105 C
CAN, I2C, SPI, UART
FCCSP-102
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 6.55 mm x 6.55 mm x 0.97 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 3 Receiver
Number of Transmitters: 2 Transmitter
Operating Supply Voltage: 1.7 V
Product Type: RF Transceiver
Series: IWRL1432
Factory Pack Quantity: 260
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
EAR99

IWRL1432 mmWave Radar Sensor

Texas Instruments IWRL1432 mmWave Radar Sensor is an integrated single-chip mmWave sensor based on FMCW radar technology. The device can operate in the 76GHz to 81GHz band and is partitioned into four power domains (RF/Analog Subsystem, Front-End Controller Subsystem (FECSS), Application Subsystem (APPSS), and Hardware Accelerator (HWA)).